2024-09-24

Back to List

Today, we would like to introduce you to new, innovative solutions from Amphenol LTW – a truly versatile and backward-compatible range of M12 connectors.

The main strength of the MPronto-12 connectors is that they are widely compatible with industrial M12 connectors. These are Push-to-Plug, Pull-to-Unplug components, fitted with a locking mechanism which produces a tactile and audible click while mating. According to the manufacturer, using these plugs can save up to 80% of your time during installation. Their minimum service life is 500 mating cycles.

Apart from that, the MPronto-12 products are characterised by truly satisfying parameters: their voltage rating reaches up to 250 V, and they can withstand currents of up to 4 A. Moreover, they are coded (polarised) in compliance with the DeviceNet/CANopen, Profibus and Ethernet standards. It is also important to mention that these IP68-rated (i.e. highly dust-tight and waterproof) connectors have been factory-installed on 1 m to 10 m cables. The cables (in black colour) have a PVC outer jacket.

The solutions from Amphenol LTW can be used in many areas of application. This includes industrial automation, heavy machinery and warehouse equipment, along with different sectors of transport (e.g. rail and maritime). The MPronto-12 connectors are also suitable for use in hybrid vehicles.

MPronto-12 connectors
 
Specification
Type of connector M12
Connector series MPronto-12
Connector plug
Number of pins* 4…8
Kind of connector male
Polarity* DeviceNet/CANopen, Profibus, Ethernet
Cable length* 1…10 m
Cable insulation material PVC
Cable colour black
IP rating IP68
Rated voltage* 30…250 V
Current rating* 2 A, 4 A
Spatial orientation straight
Electrical mounting cable-mounted
Contact plating gold-plated
Locking system push-pull
Operating temperature -20...80°C
Cable external diameter* 4.8…5.5 mm
Cable size* 22 or 24 AWG
Mechanical durability 500 cycles

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094