TME offers a wide range of AUPO products. The manufacturer provides reliable, safe, and stable thermal protection solutions.
We particularly recommend the A-series thermal fuses with a maximum voltage rating of 250 V AC and rated currents of 1, 2, 3, and 5 A. The fuses are characterized bysmall size; the trigger temperature is between 84°C and 160°C. They are UL/CUL, CCC, and VDE rated.
These products are used in many areas of electronics and provide protection of electrical appliances against ignition; the fuse disconnects the electric circuit in case of overheating. They are often used in consumer equipment (consumer electronics/household appliances), measurement devices, and automation controllers.
Features: | |
---|---|
Fuse type | thermal |
Operating voltage | 250 V AC |
Trigger temperature | 84°C to 160°C |
Manufacturer series | A |
Rated current | 1 A to 5 A |