AX-3020L is a precision, single-channel high-power linear power supply by Axiomet.
The power supply output voltage can be smoothly adjusted from 0V to 30V DC, with a maximum current of up to 20A. The unit features high adjustment accuracy and low ripple and noise (≤1mVrms).
A clear LED display allows for simultaneous readout of voltage and current values. The power supply features an integrated overpower protection to ensure high operational safety. The product is equipped with S+ and S- test sockets, which can be used to compensate for voltage drops across long test leads, further increasing the precision of the unit's settings.
The power supply will surely prove its worth in education applications, hobby work and also in repair shops.
Parameters: | |
---|---|
Type of power supply | laboratory |
Kind of power supply | high-power, single-channel, linear |
No. of channels | 1 |
Output voltage | 0...30V |
Output current | 0...20A |
Kind of display used | LED 2 x 4 digits |
Protection | overpower OPP |
Plug version | EU |
Dimensions | 265x140x360mm |
Weight | 14kg |
Voltage noise | ≤1mVrms |