BESSEY is a brand boasting 130-year tradition on the market. This German manufacturer specialises in the production of cutting tools and hand screw clamps. It conducts continuous research & development and launches innovative products that accelerate manual work and enhance its ergonomics. Moreover, all these tools are designed with the operator's safety in mind.
The TME product catalogue includes a limited set of BESSEY tools. This 3-piece set comprises two lever-operated (quick-action) hand screw clamps and a multitool. The set is protected by an elegant cardboard case filled with a foam insert with fitted tool compartments. It can be used as a permanent storage case, as it protects tools from damage during transport in a toolbox or tool cart.
The KLI20-BLACK-SET set includes the following elements:
2 x BESSEY KLI20 hand screw clamp
These are 200 x 80 mm quick-action hand screw clamps (clamping range, depth). They come with a lever facilitating the application of high force (vibration-resistant mounting up to 1200 N) in a short period of time and with relatively little hand and wrist strain (a multi-stage latching mechanism). The fixed arm and clamping foot are made of surface-protected magnesium, thanks to which the tools are light and robust. The clamping lever is extruded from glass-reinforced polyamide. It is shock-resistant and ergonomically shaped.
BESSEY KLI20 is a “fitter’s” hand screw clamp belonging to the Kliklamp series. These tools are mostly designed for carpentry work. They can also be used as wood machining accessories or for work with glass.
1 x Black Bessey multitool
A multitool is an essential piece of equipment for any professional, but it is also widely used by amateurs. It facilitates the performance of diverse basic works. Numerous drivers, travellers or farmers treat a multitool as an EDC (every-day carry) equipment.
This BESSEY multitool comprises 8 different features:
- wire cutter;
- knife;
- small blade;
- (tin, bottle) opener;
- file;
- Phillips screwdriver;
- flat screwdriver;
- pliers.
The BESSEY multitool is made of stainless steel and fitted with a comfortable grip, i.e. an element that is often overlooked in similar products.
Characteristic features: | |
---|---|
Set includes | multitool, 2 hand screw clamps |
Tool set type | hand screw clamps |
Tool properties | quick-action tools |
Colour | black |
Version | lever-operated |
Clamping range | max. 200 mm |
Product series | Kliklamp |
Depth | 80 mm |
Application | tools for glass and wood handling |