BETA is one of the leading manufacturers of professional hand tools. TME offers over a thousand BETA products for work in such areas as construction, hydraulics, electrical engineering, and the automotive industry. The BETA brand range also includes a wide selection of protective footwear .
The TME range has been expanded with the addition of a new BETA product - the EVOX screwdrivers. These are tools made of high-quality materials, designed with both durability and ergonomics in mind. Contoured handles made of two-component material ensure comfort of use and maximize the force transferred to the tip of the screwdriver. The rounded blade allows the tip to be correctly positioned in the screw head (through pressure), making it easier to work with worn out and corroded elements. The handles have a hole for hanging the tool or securing the screwdriver if you are working at a height. EVOX series tip types include: flat, Phillips, and Pozidriv. They are made of hard chrome alloy steel and are resistant to wear.
The tools can be purchased in various lengths (blade length from 30mm to 300mm), both in very short variants, designed for working in confined spaces (e.g. in car engine compartments) , as well as long ones, for accessing hard-to-reach screws, as recessed fasteners (often found in household appliances).
It should be emphasized that EVOX products are available in affordable sets. The purchase of such a set will reduce the costs incurred when equipping the service point, workshop, as well as households and hobby workstations.
Features | |
---|---|
Manufacturer series: | EVOX |
Tool Type: | screwdriver |
Tip Type*: | flat, Phillips, Pozidriv |
Tip Size*: | PH0 ... PH4, PZ0... PZ4, SL 2.5... 6.5 mm |
Blade Length*: | 30th . 300 mm |
Total length*: | 86.5... 400 mm |
* depending on the model