Nowadays, LEDs are mainly associated with energy-efficient lighting, but we should not forget about their signalling function which is still very important. If we choose the right colour of the diode and place it in the right spot on the device’s enclosure, the operator will be able to see from a distance whether the equipment is up and running or if a fault has occurred. Compared to an incandescent bulb, LEDs need very little current, they practically do not heat up and can operate for a very long time. This has enabled their far-reaching miniaturisation, thanks to which they can be conveniently integrated into compact circuits.
Bivar offers miniature surface-mount colour LEDs (SMD) in a standard 0402 package, i.e. components with a footprint of just 1.0x0.5 mm and a profile height of as little as 0.5 mm. In addition, they feature a transparent lens (water clear) to achieve maximum luminous brightness with a viewing angle of 130°. The low power consumption, long lifetime and truly compact dimensions make these components a perfect solution for use as indicators in portable battery-powered devices, for panel backlighting and for other applications where size limitation is important.
Parameters | |
---|---|
Mounting method | SMD |
Package | 0402 |
LED colour* | green or red |
Luminosity* | 28,5 mcd or 90 mcd |
Dimensions | 1x0.5 mm |
Viewing angle | 130° |
LED current | 20 mA |
Wavelength λd* | 572 nm or 631 nm |
Diode lens | transparent |
Power | 78 mW |
Front | flat |
Operating voltage* | 1.9–2.6 V or 2.1–2.6 V |
* depending on the model