2024-01-08

Back to List
AE-H8553VBNAC
ROCKER switch: AE-H8553VBNAC

This week, we’d like to recommend to you a miniature rocker switch (“tumbler switch”) supplied by Bulgin, a manufacturer which is known for its high-quality electro-mechanical components.

The AE-H8553VBNAC switch is a rocker switch. It features connector leads (4.8 mm) for quick wiring, which facilitates the maintenance and manufacture of machines, control panels, etc. The switch mounting hole dimensions are 12.9 mm by 19.1...19.8 mm – this standard design lets you use it, e.g. as a replacement part. Despite its rather small size, the component boasts high electrical performance: it is capable of conducting currents of up to 10 A at 250 V AC (DPST contact configuration). The switch actuator has rounded edges and is illuminated by a green neon lamp.

Moreover, the product can be fitted with an AE-F0167LOAAA cover, i.e. a protective cap, which results in high resistance to water splashes (from the front). This makes the components suitable for use in, e.g. the heavy industry, automotive industry or water transport, although the full range of possible applications for this type of a switch is, of course, much broader, including audio/video equipment, white goods, power tools and many more.

Please, note that our catalogue also features several other products from the 8500 series, i.e. solutions of similar design and parameters, but with different illumination and colour variants.

ROCKER switch
 
Specification:
Type of switch: ROCKER
Contact configuration: DPST
Number of all positions: 2
Switching method: ON-OFF
Number of stable positions: 2
Button marking: O/I
AC contact load @R: 10 A / 250 V AC
Leads: 4.8x0.8 mm connectors
Button colour: green
Body colour: black
Shape: rectangular
Illumination: neon light
Illumination colour: green
Illumination voltage: 230 V
Panel thickness: max. 3 mm
Mounting hole dimensions: 19.3x12.9 mm
Manufacturer series: 8500

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094