2022-04-26

Back to List

CEM, originating from Shenzhen, is a supplier of measuring and testing instruments. Despite the fact that these products have been available from TME for a long time, there are few new solutions at TME that deserve to be noticed. These are testers and meters for professionals, characterised by high ingress protection rating and resistance to environmental factors – dedicated for installation and maintenance works in electrical and industrial systems.

With high ingress protection
rating, the device can be
used in harsh conditions.

Testers and voltage indicators DT-9332 and DT-9231

DT-9231 and DT-9332 to are two-pole voltage indicators which allow to detect AC and DC voltage and take measurements up to 1000V. The testers are equipped with polarisation indicators in single-phase networks, while in three-phase networks they display information about the phase rotation direction. Thanks to the high class of ingress protection, IP64 the device can be used in heavily dusted and humid environments. Testers meet the requirements of CAT III 1000V / CAT IV 600V category. The DT-9231 model is equipped with a simple LED indicator showing the voltage level, whereas the more advanced model has a built-in backlit LCD. Additionally, the DT-9332 allows for measurement of resistance within the range of 0…1999 Ω. The built-in flashlight in both models facilitates work in poor external light conditions.

 

Two-pole voltage indicators

 

Characteristics
Type of tester: electrical
Voltage measuring range : 6...1000V
Power supply: AAA 1.5V x2
Additional functions : flashlight
IP rating: IP64
Weight without batteries: 237g
Voltage measurement: AC or DC
Body dimensions*: 240x73x34mm or 240x78x30mm
Standard equipment: manual, soft case

* depending on the model

True-RMS DT-9560 multimeter

DT-9560, thanks to its functionality
and design, will be perfect
for industrial applications.

Another new product available from TME is the True-RMS DT-9560 industrial multimeter. Its distinctive feature is high ingress protection rating, IP67, which means full protection against dust and water. The multimeter offers AC/DC resistance measurement within the range up to 1000V and AC/DC electrical power within the range from 600μA up to 10A, AC bandwidth from 45Hz up to 1kHz. Beside measuring such values as resistance, frequency or capacitance, it is possible to measure temperatures up to 1000°C with the use of K-type thermocouple. The built-in low-pass filter enables the analysis of signals from variable frequency drivers (VFD). A large, backlit display features a 61-level bar graph, while additional functions such as Data Hold, Min/Max boost its attractiveness.

 

 

True-RMS multimeter

 

Characteristics
Type of display: LCD (4000), backlit
IP rating: IP67
Weight with battery: 255g
DC voltage measuring range: up to 1000V
DC voltage measuring accuracy: 0.8% + 1 figure)
AC voltage measuring range: up to 1000V
AC voltage measuring accuracy: ±(1% + 3 figures)
DC & AC current measuring range: up to 10A
DC current measuring accuracy: ±(1% + 3 figures)
AC current measuring accuracy: ±(1.2% + 5 figures)
Resistance measuring range: from 0...100mΩ up to 0...40MΩ
Resistance measuring accuracy: ±(2% + 2 figures)
Capacitance measuring range: from 0…40nF up to 0...4mF
Capacitance measuring accuracy: ±(3% + 5 figures)
Frequency measuring range: 10Hz...10MHz
Frequency measuring accuracy: ±(1.5% + 5 figures)
Temperature range: -45...1000°C
Colour, backlit display
facilitates the tests.

CLT-1000 cable length tester

The last new product is the CLT-1000 cable length tester. Thanks to the use of Time-Domain Reflectometer technique of measurement, this meter offers high precision and measuring range up to 3km. A large, colour TFT display displays measurement records in a graphic form. The built-in memory makes it possible to save up to 99 records. With the automatic sensitivity setting, a more accurate adjustment of test parameters for cables is possible, where the user has to provide only the Velocity of Propagation factor (VOP).

 

 

Cable length tester

 

Characteristics
Type of display: TFT
Measurement resolution: 10mm (0…100m) or 100mm (101…3000m)
Measuring range: 0...3000m
Weight: 230g
Dimensions: 152x61x34mm
Measurement memory: 99
Measurement accuracy: ±(2% readout + 20cm)
Standard equipment: case, test leads
Power supply: 2x LR6 AA 1.5V battery

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094