2023-05-08

Back to List

Conquer Electronics is a Taiwanese brand that specialises in manufacturing various kinds of fuses. The TME catalogue comprises a wide range of products from this brand, including SMD fuses, commonly used for protecting circuits in chargers, mobile devices, minor audio/video equipment (for example game consoles), and sometimes also compact industrial circuits. Such fuses are usually mounted in battery-powered circuits, where a malfunction may lead to the occurrence of exceptionally high currents.

The SMD fuses from Conquer Electronics are available in a wide range of operating temperatures: from -55°C to 125°C. An additional advantage is the choice of components working with voltages ranging from 24 V DC to 250 V AC. The rated current in these fuses ranges from 375 mA to 25 A (naturally, this value differs depending on the model).

The Conquer product range includes fast-acting and time-lag fuses. The first kind of fuses opens the circuit practically immediately after a current exceeding the rated value is applied to it. The other type “blows” after the time defined in the product specification (depending on the rated current and the one present in the circuit). Such fuses work best in devices where the receiver requires substantial inrush current (capacitive and inductive loads).

Fuses come in SMD formats: 0603, 1206 and 2410. As these are the typical sizes, the fuses can be successfully used in the standard production processes, as well as the fully automated ones.

 

SMD fuses »

 

Parameters
Type of fuse: fuse
Fuse characteristics*: fast-acting or time-lag
Rated current*: 0.375–25 A
Rated voltage*: 24–125 V DC, 65–250 V AC
Mounting method: SMD
Kind of fuse: ceramic, miniature
Package: SMD
Operating temperature: -55...125°C

* depending on the model

Product overview

Symbol Characteristics Rated current
[A]
Rated voltage
[V]
Package
CQ06LF5A32V time-lag 5 32 0603
CQ06LT5A32V time-lag 5 32 0603
CQ12LI25A63V time-lag 25 63 1206
CQ12LV8A125V time-lag 8 125 1206
CQ12LV20A24V time-lag 20 24 1206
CQ12LV5A63V time-lag 5 63 1206
SEF12A65VG fast-acting 12 65 2410
SEF6A125VG fast-acting 6 12 2410
SEF0.375A125VG fast-acting 0.375 125 2410
SEF0.5A125VG fast-acting 0.5 125 2410
SET0.375A125VG time-lag 0.375 125 2410
SEI2A250VG time-lag 2 250 2410

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094