TME's offer has been enriched with Crouzet counters.
The CTR24 series is designed for industrial counting applications. The user has two types of inputs to choose from: models with solid-state input (4…30 V DC, PNP, or NPN) and voltage input (10…260 V AC). The maximum count frequency is up to 30 Hz for the voltage input version, 7 kHz for NPN and 12 kHz for PNP, respectively.
The counters are equipped with a large, easy-to-read and backlit LCD display at the front of the module. Measurement range is up to 99999999 (also below zero). The device is mounted in a hole (panel cut out dimensions are 45 mm x 22.2 mm) The counter depth is 50.7 mm; plug-in screw terminal connection allows easy installation even in difficult to access areas. The wide operating temperature of Crouzet products is another advantage; they can withstand temperatures from -10°C to 60°C. The counters have a high ingress protection rating (IP65), i.e. they are splash and dust resistant.
Browse our catalogue for detailed product specifications.
Features | |
---|---|
Counter: | electronic |
Type: | reversed/progressive |
Number of inputs: | 2 |
Mounting: | Panel mounting |
Power supply: | Internal battery |
Operating temperature: | -10…60°C |
IP rating: | IP65 |