TME offers a wide range of measurement accessories used in laboratory equipment, industrial installations, and electronic device services. Recently, new Cal Test crocodile clips have been added to this assortment.
The CTM-652 series accessories comply with the CAT III 600V standard, meaning they can be used with devices operating at typical AC mains voltages. The products feature high electrical performance: they operate with voltages up to 1kV and currents up to 20A.
The maximum clamping diameter of the clips is 7mm. The connection to the measuring device is made using a 4mm banana plug wire. The crocodile clips are available in two colors: black and red.
Due to their quality and durability, Cal Test crocodile clips are an optimal choice for service centers, machine parks, assembly stations, prototyping laboratories, professional electricians, automotive workshops, and even for educational and hobby applications.
Characteristics | |
---|---|
Type of measuring accessories | crocodile clip |
Rated current | 20A |
Color* | black or red |
lamping range | max. 7mm |
Socket size | 4mm |
Compliance with standard | CAT II 1000V, CAT III 600V |
Contact plating | nickel-plated |
Contact material | steel |
Insulation material | PVC |
Length | 82mm |
* depending on the model