2024-08-26

Back to List

This week, we’d like to draw your attention to the D6 series of keypad switches from the portfolio of C&K, a renowned supplier of high-quality electromechanical components.

The D6 series includes both square and round switches, but in this text we focus solely on the round components, i.e. those designated as D6R. They feature one pair of normally open SPST contacts and are available only in a monostable version. Additionally, their leads are designed for THT (through-hole) mounting on a PCB.

This series of products is generally intended for DC circuits, mainly including interfaces and keypads. Their maximum switching power is 3VA (at up to 32V DC). Thanks to the membrane applied in each switch, contact closure is accompanied by a tactile and clearly audible ‘click’. Temperature resistance is an additional advantage of these products – they can operate at -20°C to 85°C.

Importantly, the switches are available in a number of colour variants: white, grey, black, red, yellow, green, and blue. The range also includes illuminated versions, with a key made of semi-transparent plastic, under which an LED diode (which is also available in several colours) is placed.

The D6 switches are used in keypads, electronic games, household appliance circuits, and industrial control panels. Additionally, it is important to note that they are compliant with the RoHS environmental directive.

D6R round switches
 
Specification
Manufacturer series D6
Type of switch push-button
Button shape round, protruding
No. of all positions 2
No. of stable positions 1
Switching method OFF-(ON)
Contact configuration SPST-NO
DC contact rating @R* 0.01 A or 0.1 A / 32 V or 35 V DC
Min. insulation resistance 0.1 GΩ
Max. contact resistance* 100 mΩ or 200 mΩ
Operating force* 1.,3 N or 2.5 N
Operating temperature* -20...85°C
Body dimensions Ø12 mm
Button height 12.8 mm
Illumination* none or LED
Mounting THT
Leads for PCB
Electrical life* 100000 or 250000 cycles
IP rating IP40
No. in set/ package* 2500 pcs.

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094