2022-07-05

Back to List

The TME offer now includes LED displays equipped with a built-in UART interface manufactured by Lumex. The modules are available in both 7-segment LED dot-matrix variants.

The UART (Universal Asynchronous Receiver-Transmitter) interface is one of the most popular methods of communication between electronic devices in electronic systems, in particular the advanced ones. This serial interface for bidirectional communication requires only 4 lines: TX, RX and two power wires. This results in a number of advantages: one of the most important of these is the simplicity of design of both the PCB and the entire device. Unlike classic LED displays, only 4 lines are required for Lumex displays. What's more, the LED display can be easily connected to the main PCB using wires and installed anywhere on the device body – you can now use a 4-wire connecting cable, instead of multi-wire, inflexible ribbons whose connectors take up a large area of the PCB.

Another advantage is that you can control the display using high-level programming languages such as Python. They are also perfect for working with ESP32, ESP8266, Arduino or Raspberry Pi. In each of these environments, you can find libraries and examples to easily and quickly implement the display in a personal project, prototype or device that is being prepared for manufacturing.

UART LED displays

 

Parameters:
Type of display LED
Kind of display * 7-segment, dot-matrix, bargraph
Interface UART
Colour* red, red/green, yellow&green, RGB
Face colour black
Wavelength λd* 465…672nm
Luminous intensity 5000… 260000µcd
Power rating* 30…72mW
Operating voltage* from 1.8…2V to 3.3...3.6V
Operating current* 10mA or 20mA

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094