2023-05-29

Back to List

Along with the development of the electric vehicle (EV) industry, a need for standardised charging connectors has arisen. Unfortunately, no international standard for such equipment has been developed yet, and, therefore, the connectors vary depending on the region. For instance, in China, the GB/T standard is most commonly used. Although the GB/T sockets and plugs are similar in appearance to the European Type 2 standard, there is a difference in how their pins are connected. This may cause confusion to customers who wish to purchase cables and other charging station components. This is where HARTING, a German manufacturer of cables with GB/T connectors that are compliant with the Chinese standards comes to the rescue.

The e-mobility connectors come with a factory-installed 5 m or 7.5 m long cable. Cores with a cross-section of up to 6 mm2 (the size depends on the model), enclosed in a thick and durable cable jacket, are colour-coded according to international standards. The connectors are designed for the assembly and maintenance of charging stations. They may be either single-phase (250 V AC) or three-phase (480 V AC) products, meaning that they can operate in Mode 2 and Mode 3. You can use them to charge your vehicle with a power of up to 24.4 kW.

Cables with GB/T connectors »
 
Parameters
Type of connection cable: e-mobility
Application: electric vehicle charging
Rated voltage*: 250 V or 480 V
Power*: 4…24.4 kW
IP rating: IP44
Cable length*: 5 m or 7.5 m
Max. operating current.*: 16 A or 32 A
Version*: single-phase or three-phase
Operating temperature: -30...50°C

* depending on the model

Product overview

Symbol Rated voltage<
[V]
Version Power
[kW]
Length
8841504004440A1 250 single-phase 4 5
8841754004440A1 250 single-phase 4 7.5
8851504004440A1 250 single-phase 8 5
8851754004440A1 250 single-phase 8 7.5
8843504444440A1 480 three-phase 12.2 5
8843754444440A1 480 three-phase 12.2 7.5
8853504444440A1 480 three-phase 24.4 5
8853754444440A1 480 three-phase 24.4 7.5

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094