2023-08-01

Back to List

Recently, TME has added to its catalogue a few different variations of illuminated vandal-resistant switches. This time, the products come from a Swiss manufacturer EAO.

Our new products include switches from the 82 series with illumination in the shape of a chosen symbol. The switches are made of stainless steel as a round pushbutton with a flat front. They are designed for panel mounting in a 22 mm diameter cut-out. Their outputs are “solderable” leads, i.e. terminals to which wires can be permanently attached by soldering.

As is always the case with the Swiss manufacturer, the 82 series of switches boasts excellent manufacturing quality. What’s more, one of their most essential advantages is the availability of a wide variety of symbols. The products presented here are available with internationally recognised pictograms such as: power, stand-by, SOS or the letter “i” (meaning information). The LED illumination can have different colours (depending on the model): red, green, blue or white. The switches can also feature a two-colour, green-red diode.

The most popular applications of EAO vandal-resistant switches are public utility devices (lifts), food industry, heavy-duty and special vehicles, buses and coaches, railway as well as maritime transport and seaport applications. Owing to their lifespan (one million of mechanical cycles) and the high protection class (IP67 at the front), the switches can also be used in industrial installations and heavy machinery. They are typically applied in human-machine interfaces (HMI).

The 82 series of switches by EAO
 
Type of switch vandal-resistant
Total no. of positions 2
No. of stable positions 1
Button shape round
Mounting cut-out diameter Ø22 mm
AC contact rating 3 A / 240 V AC
DC contact rating 3 A / 240 V DC
Contact configuration SPDT
Contact material silver
IP rating IP65, IP67 (at the front)
Illumination LED
Illumination colour* white, red, red/green, blue, green
Illumination voltage 24 V
Leads solderable
Operating temperature -30...70°C
Electrical durability 50 000 cycles
Max. contact resistance 50 mΩ
Mechanical durability 1 000 000 cycles

* depending on the model

Symbol Colour Pictogram
82-6151.1A14.B001 red power
82-6151.1A14.B002 red stand-by
82-6151.1A14.B015 red SOS
82-6151.1A24.B001 blue power
82-6151.1A24.B002 blue stand-by
82-6151.1A24.B004 blue info
82-6151.1A24.B005 blue bell
82-6151.1A34.B001 green power
82-6151.1A34.B002 green stand-by
82-6151.1A54.B004 white info
82-6151.1AA4.B001 redgreen power
82-6151.1AA4.B002 red/green stand-by

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094