The TME catalogue now includes new DR series inductors by EATON ELECTRIC. These are standard ferromagnetic core wire-wound components designed for surface mounting (SMD).
The DR series comprises components with inductance ranging from 0.33 µH to 120 mH. The products included in this group exhibit good thermal tolerance (from -40°C to 125°C) and feature magnetic shielding. This makes it possible to use them in compact voltage converters (switching, resonant), which are deployed in a wide range of equipment, e.g. computers, servers, LCD panels, consumer electronics and household appliances, as well as mobile devices. The other application of inductors is, obviously, noise and interference filters, which allow optimal operation of digital circuits and efficient communication using popular serial standards (SPI, I2C, etc.).
The EATON ELECTRIC inductors come in four sizes, from 7.6x7.6x3.55 mm to 12.5x12.5x8 mm. The components are capable of handling currents of up to 17.9 A, depending on the model. Their resistance ranges from 1.8 mΩ to 150 Ω.
Parameters | |
---|---|
Manufacturer series: | DR |
Type of inductor: | wire-wound |
Mounting: | SMD |
Inductance*: | 330 nH…120 mH |
Operating current *: | 60 mA…17.9 A |
Saturation current*: | 69 mA…56 A |
Resistance*: | 1.8 mΩ…150 Ω |
Tolerance: | ±20% |
Body dimensions*: | 7.6x7.6x3.55…12.5x12.5x8 mm |
Operating temperature | -40...125°C |
* depending on the model