2022-05-09

Back to List

Signal connectors from the 140 series by EDAC have various applications – they are used to connect wires to PCB circuits. They are made with a popular 2mm contact pitch and are widely used in all types of electronic devices in both consumer equipment from the segment of household appliances and audio/video devices and industrial products. They are used to connect the main circuits with control panels, sensors and other peripherals. TME offers both single-row male and female connectors as well as contacts for the female connectors dedicated for crimping on 30-24 AWG wires (approx. 0.05…0.2mm2).

Connector shells by EDAC are made of polypropylene 66, which is stiff as well as mechanically and thermally resistant. Thanks to that, connectors from the 140 series can operate in temperatures from the range of -40°C to 105°C, providing insulation resistance of 1000MΩ. Contacts made from tinned alloy of copper and brass can operate at voltages up to 100V and at maximum current of 2A. Due to the small contact pitch, the AC breakdown voltage is 800V rms.

 

Signal connectors 2mm
 
 
Specification
Connector type: wire-to-board
Connector series: 140
Current rating: 2A
Contact pitch: 2mm
Number of pins*: from 2 to 10
Rated voltage: 100V
Electrical mounting: THT
Contact plating: tinned
Orientation*: vertical or horizontal (angled)
Operating temperature: from -40°C to 105°C

* depending on a model

Product overview:

Symbol Connector Orientation Number of pins
140-502-415-001 socket vertical 2
140-503-415-001 socket vertical 3
140-504-415-001 socket vertical 4
140-505-415-001 socket vertical 5
140-506-415-001 socket vertical 6
140-508-415-001 socket vertical 8
140-509-415-001 socket vertical 9
140-502-415-000 socket horizontal 2
140-503-415-000 socket horizontal 3
140-504-415-000 socket horizontal 4
140-506-415-000 socket horizontal 6
140-508-415-000 socket horizontal 8
140-510-415-001 socket vertical 10
140-510-210-011 plug n/a 10
140-502-210-011 plug n/a 2
140-503-210-011 plug n/a 3
140-504-210-011 plug n/a 4
140-505-210-011 plug n/a 5
140-506-210-011 plug n/a 6
140-508-210-011 plug n/a 8
140-509-210-011 plug n/a 9
140-941-290 contact n/a 1

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094