In addition to a wide selection of electronic components, TME offers a full range of mechanical and electromechanical products used in industrial applications, as well as HVAC systems and other areas requiring the use of durable and precisely manufactured parts. One of such products are sucking and blowing fan blades of the Italian manufacturer ELCO, which has 70 years of experience in manufacturing fans and their accessories.
Elco fan blades are made of aluminium or plastic (which makes them relatively lightweight and resistant to moisture). Sucking (fan blade pitch 19° to 34°) or blowing (19° to 31°) fan blades available. Available in in diameters from 90 mm to 300 mm. Product documentation provides detailed information on selecting fans for specific applications and airflow requirements.
It should also be noted that the TME catalogue includes ELCO products such as AC motors, a EC drives and a range of accessories (fan covers and rings). In other words: a complete selection of basic components for building an active cooling or ventilation system.
Features | |
---|---|
Fan blade type*: | sucking or blowing |
Fan blade pitch*: | 19° to 34° |
Fan blade diameter*: | 96 mm to 300 mm |
Hole diameter: | 3.6 mm |
* depending on the model