The TME offer has been expanded to include the B32520...B32529 series of polyester capacitors produced by EPCOS (TDK).
The components described here, which are compliant with the UL94 V-0 flammability standard, are enclosed in housings that are sealed with epoxy resin. Among their important electrical characteristics are high impulse resistance and robust connection, which makes them a perfect choice for applications in filter circuits. They are designed for through-hole mounting (THT) with a 5 mm to 37.5 mm contact pitch. Other important characteristics of this series of products include wide thermal tolerance (-55...125°C) and availability of elements designed for various voltages, even up to 400V AC and 630V DC.
One of the key assets of the presented product range is its AEC-Q200D certification, which allows EPCOS polyester capacitors to be used in electronic circuits designed for the automotive industry.
Characteristics: | |
---|---|
Capacitor type | polyester |
Capacitance* | 0.001…82 µF |
Operating voltage* | 32…400V AC, 50…630V DC |
Contact pitch* | 5…37.5 mm |
Tolerance* | ±5…20% |
Operating temperature* | -55...125°C |
Mounting | THT |
Packaging type* | Ammo Pack, loose or on a reel |
* depending on the model