The Cablexpert series of textile-braided USB cables by Gembird offers reliable solutions for transmitting data and charging mobile devices such as smartphones and tablets.
Thanks to the use of metal connector bodies, the durability of the cables is higher than that of other USB cables. The cotton braiding increases resistance to bending and abrasion, ensuring the long-lasting use lifetime of the product without compromising the connection quality. The products feature gold-plated connectors to protect the contacts against corrosion and minimise their electrical resistance, which translates into reliable data transfer at the maximum rated speed. All of these cables work in the USB 2.0 standard.
Our offer includes cables equipped with a USB A connector at one end and one of the three types of plugs at the other end: USB B micro, USB C or Apple Lightning. The available cables come in an optimal length of 1.8 m (with a diameter of 4.5 mm) and in three insulation (braid) colours: black, silver and gold.
Parameters | |
---|---|
Version | USB 2.0 |
Connection cable type* | Apple Lightning, USB A, USB B micro, USB C |
Contact plating | gold-plated |
Cable length | 1.8m |
Insulation colour* | black, silver, gold |
Braid material | textile braid |
Manufacturer’s series | Cablexpert |
* depending on the model
Symbol | Connector type | Colour |
---|---|---|
CCB-MUSB2B-AMBM-6 | USB B micro | black |
CCB-MUSB2B-AMBM-6G | USB B micro | gold |
CCB-MUSB2B-AMBM-6S | USB B micro | silver |
CCB-MUSB2B-AMCM-6 | USB C | black |
CCB-MUSB2B-AMCM-6G | USB C | gold |
CCB-MUSB2B-AMCM-6S | USB C | silver |
CCB-MUSB2B-AMLM-6 | Apple Lightning | black |
CCB-MUSB2B-AMLM-6G | Apple Lightning | gold |
CCB-MUSB2B-AMLM-6S | Apple Lightning | silver |