A new product in the Harting portfolio are rectangular multipole connectors in a new size: L32. So far, in order to ensure the appropriate numbers of pins and meet the electrical requirements of the connectors, 32B connectors were used. These are two 16B connectors in a single housing. Unfortunately, due to the width of the 32B housing, that solution could not be used in some applications. Harting has solved this problem by introducing to the market a compact L32 size compatible with 157x32mm connector insert.
|
|
|
Connectors available in the TME catalogue are constructed as modules (frame, insert with pins, housing). Electrical durability of the contacts made of copper alloy is 16A (rated voltage up to 500V). An assembled connector offers IP65 rating (full dust resistance, protection against ingress of water) and a wide temperature tolerance (from -40°C up to 125°C), therefore it meets all requirements of industrial applications. The body of the connectors is made of aluminium. In cable-mounted models (panel-mounted models are also available), the cable gland size is M40 or M50. The inserts are compatible with cores of a cross section ranging from 0.75mm2 up to 2.5mm2.
New products of Han series are already available in the TME catalogue. We deliver them to our clients directly from our warehouses.
Characteristics: | |
---|---|
Housing material | aluminium alloy |
Insert fixing | 157x32mm |
Connector type | rectangular |
Operating temperature | -40...125°C |
IP rating | IP65 |
Spatial orientation* | angular or straight connector |
Gland thread* | M40 or M50 |
* depending on a model
Overview of products
Symbol | Spatial orientation | Type of connector | Mechanical mounting |
---|---|---|---|
09140320361 | n/a | module frame with a lock | n/a |
09140320371 | n/a | module frame with a lock | n/a |
09330322601 | n/a | straight male connector | n/a |
09330322701 | n/a | straight female connector | n/a |
09301320301 | straight | housing with double latch | flange (4 holes), panel-mounted |
09301320304ML | straight | housing with a latch | flange (4 holes), panel-mounted |
09301320307ML | straight | housing with a latch | flange (4 holes), panel-mounted |
19301320271 | straight | housing with double latch | flange (4 holes), panel-mounted |
19301320272 | straight | housing with double latch | flange (4 holes), panel-mounted |
19301320275ML | straight | housing with a latch | flange (4 holes), cable-mounted |
19301320276ML | straight | housing with a latch | flange (4 holes), cable-mounted |
19301320428 | straight | housing with double latch | cable-mounted |
19301320429 | straight | housing with double latch | cable-mounted |
19301320441 | straight | housing with a latch | cable-mounted |
19301320449 | straight | housing with a latch | cable-mounted |
19301320528 | angular | housing with double latch | cable-mounted |
19301320541 | angular | housing with a latch | cable-mounted |
19301320728 | straight | housing with double latch | cable-mounted |
19301320738ML | straight | housing with a latch | cable-mounted |