2023-01-16

Back to List

Our offer now includes a new group of industrial solutions by Harting – a well-known and valued manufacturer of connectors.

The Han-Modular® Domino series of products has been developed to meet the growing demand for miniaturised connectors with maxed-out functionality. Thanks to their modular design, these connectors can be used to connect a variety of power supply, control and even pneumatic lines. These functions can be combined at will: each slot in the Han-Modular® connector body accommodates two Domino modules, which allows for even more efficient use of the connector space.

The TME offer includes contact inserts from the presented series, as well as a wide range of connector housings. Domino modules are available in the following versions: Han D® (from 6 to 16 contacts supporting voltages up to 250V and currents up to 10A), Han E® (higher electrical parameters, up to 400V and 16A, 4 contacts) Han Pneumatic (pneumatic contacts for up to 10bar) and M12 (X- and D-coded inserts). By using the right components from this manufacturer, you can develop a mechanically resistant and sealed (even IP67-rated) connection adapted to the most difficult conditions, which can be used wherever other solutions prove ineffective.

Han-Modular® Domino
 
Parameters
Type of connector HDC
Connector application* Han D®, Han E®, HAN Pneumatic, M12 contacts
Connector module
Kind of connector * male or female
Connector series Han-Modular® Domino
Version small or large plug
No. of pins* 1, 4, 6 or 16
Width in modules 1

* depending on the model

Symbol Application Kind No. of pins
09149041001 Han E® male 4
09149041101 Han E® female 4
09149042001 Han E® male 4
09149042101 Han E® female 4
09149061001 Han D® male 6
09149061101 Han D® female 6
09149062001 Han D® male 6
09149062101 Han D® female 6
09149161001 Han D® male 16
09149161101 Han D® female 16
09149162001 Han D® male 16
09149162101 Han D® female 16
09149211001 M12 male 1
09149211002 M12 male 1
09149211101 M12 female 1
09149211102 M12 female 1
09149212001 M12 male 1
09149212002 M12 male 1
09149212101 M12 female 1
09149212102 M12 female 1
09149311001 HAN Pneumatic male/female 1
09149312001 HAN Pneumatic male/female 1
09149001000 n/a male/female 1
09149002000 n/a male/female 1

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094