2024-01-01

Back to List

The TME offer now includes thermocouple compensating cables by HELUKABEL, a highly renowned manufacturer. The company supplies a variety of products designed for making professional connections in accordance with industrial quality and durability standards – from power supply to modern digital communication solutions.

When it comes to thermocouple accessories, HELUKABEL offers a comprehensive range of products that are compatible with all commonly applied sensors. The use of the correct cabling guarantees optimum and accurate results, free from error caused by intermediate connections between the probe and the transmitter. Such problems can be mitigated/eliminated by using thermoelectric cables (i.e. cables made of the same materials as the connector used for measurement) or compensating cables, which are made of materials with properties similar to those of the probe material. The HELUKABEL products presented here belong to the latter group, which, in addition to accurately reproducing the resistance of the connector, is also distinguished by competitive prices.

Thermocouple cables are applied for precision temperature measurement in the field of control technology – they make it possible to control extreme thermal conditions in boilers, heat exchangers, refrigeration plants, etc. Given the specific nature of these applications, selected products are protected with highly resistant steel wire or fibreglass braids. They feature from 1 to 24 cores and therefore can be used to perform multi-point measurements that are necessary to control industrial processes. Note that the HELUKABEL range includes compensation cables for J, K, L, N, R, S, and hybrid type probes.

HELUKABEL thermocouple cables
 
Specification
Insulation material* PVC, silicone or fibreglass
No. of cores* 1…24
Cable cross-section shape* round or oval
Core cross-section* 0.22...1.5 mm2
Operating temperature* -40...200°C

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094