HELUTHERM® 145 single-core cables can be used in environments where resistance to high temperatures is required. They are ideal for wiring of lighting fixtures, electrical machinery, heating equipment and flush-mounting – although they are also great for outdoor applications. The outer sheath protects the cable against harsh weather conditions and UV radiation and is ozone resistant (polyolefin insulation). The cables are flame retardant and resistant to mechanical factors (tear- and abrasion-resistant). Halogen-free, silicone and cadmium-free – can be painted.
HELUTHERM® 145 cables are made of tin-plated, stranded copper wire. Numerous colour variations of these products are available from the TME catalogue, making it easy to identify individual wires even in complex installations. The advantage of the series isa wide selection of cross-sections: from 0.25 mm2 to 240mm2. The operating temperature is -55°C to 145°C; the rated voltage is 300/500V.
Features: | |
---|---|
Cable type: | Hook-up wire |
Number of cores: | 1 |
Core cross-section: * | 0.25 mm2 to 240 mm2 |
Outer diameter: | 1.6 mm to 24.5 mm |
Core structure: | stranded |
Core material: | Tin-plated copper |
Shielding: | Unshielded |
Operating temperature: | -55...145°C |
Flexibility class: | 5 |
Core insulation: | Polyolefin |
Rated voltage: | 300/500 V |