Contact TME: 0755 8666 0094
First choice distributor
Tme logo
Tme logo
search

Add To Cart Duplicate

The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?

2023-12-26

Back to List

Monitoring of basic environmental conditions, i.e. temperature and humidity, is done in every room equipped with an automated heating, ventilation and air conditioning (HVAC) system. These parameters are under constant control e.g. in warehouses, food processing facilities, chemical plants, pharmaceutical factories and many others. New products, which we recommend to you this week, serve this exact purpose: they are precise and durable temperature and humidity transducers designed especially for demanding, professional applications. The devices come from the product portfolio of an experienced brand HotCold and are a part of the HCRH series.

The HCRH series transducers are devices which receive signals from integrated or remote temperature sensors and convert them into an analogue signal (voltage or current, depending on the model) and a digital signal. With universal and quick HCRH transducers, you can easily measure the air temperature in multiple points, and check the humidity levels in rooms – which provides data about conditions that influence not only human comfort, but also the growth of mould, the possibility to store various substances etc. One of the advantages of these devices is their support for the MODBUS protocol, a standard industrial solution, thanks to which they can be incorporated into already existing systems with minimal effort on the part of technicians.

HCRH series transducers
 
Specification
Transducer type temperature and humidity
Humidity measurement range 0...100% RH
Temperature measurement range* -40...123,8°C
Body dimensions from 80x80x25 mm to 112x62x32 mm
Operating temperature* -40...80°C
Mounting method wall- or duct-mounted
IP rating* IP20 or IP65
Kind of output* 0...10 V or 4...20 mA
Communication protocol* RS485 Modbus RTU

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at tme@tme.cn or simply call us: 0755 8666 0094