Now, you can buy Kraftform Micro screwdrivers dedicated for work with precision mechanics directly from the TME catalogue. The products are available with the tips in the shape of: Allen key (the spherical tip for working at an angle), hex socket (required for mounting small nuts), slotted screwdrivers and Torx screwdrivers (with protection). Tips made with The Wera Black Point technology have higher corrosion resistance and guarantee a precise fit to the socket of the screw. The products use the manufacturer’s standardised tool finder system “Take it easy”, with colour-coded sizes.
The Kraftform Micro series feature a multi-component, non-slip handle with a free spin cap. This allows to put your palm on the head (in order to put pressure on the tip) and operate the screw by twisting the handle with your fingers, which makes the job much easier, especially during the demounting and service. Power zones are lined with rubber inserts that transfer high torques. The shape of the handle prevents the tool from rolling off the surface.
Products from the Kraftform Micro series were developed with electronic technicians, opticians, watchmakers, jewellers in mind. These products are an excellent choice as the equipment for repair and maintenance workstations in workshops dedicated to computer equipment, precise and mobile devices.
Characteristics: | |
---|---|
Product type | screwdriver |
Type of screwdriver | precision |
Total length | from 137mm to 197mm |
Blade length | from 40mm to 100mm |
Tip type | Allen key (spherical), socket, slotted, torx |
Blade material* | steel |
* selected models
Products review
Symbol | Tip type | Socket / tip size |
---|---|---|
WERA.05117997001 | slotted | 2.5x0.35mm |
WERA.05118003001 | slotted | 1.5x0.23mm |
WERA.05118004001 | slotted | 1.8x0.3mm |
WERA.05118005001 | slotted | 2.0x0.4mm |
WERA.05118007001 | slotted | 2.0x0.4mm |
WERA.05118010001 | slotted | 3.0x0.5mm |
WERA.05118012001 | slotted | 3.5x0.6mm |
WERA.05118014001 | slotted | 4.0x0.8mm |
WERA.05118017001 | slotted | 2.0x0.3mm |
WERA.05118052001 | Torx® with protection | T15H |
WERA.05118054001 | Torx® with protection | T20H |
WERA.05118089001 | Allen key, spherical | HEX 1.3mm |
WERA.05118090001 | Allen key, spherical | HEX 1.5mm |
WERA.05118092001 | Allen key, spherical | HEX 2mm |
WERA.05118094001 | Allen key, spherical | HEX 2.5mm |
WERA.05118096001 | Allen key, spherical | HEX 3mm |
WERA.05118098001 | Allen key, spherical | HEX 1/16″ |
WERA.05118100001 | Allen key, spherical | HEX 5/64″ |
WERA.05118102001 | Allen key, spherical | HEX 3/32″ |
WERA.05118103001 | Allen key, spherical | HEX 1/8″ |
WERA.05118106001 | Allen key, spherical | HEX 7/64″ |
WERA.05118108001 | hex socket | HEX 1.5mm |
WERA.05118109001 | hex socket | HEX 1.8mm |
WERA.05118110001 | hex socket | HEX 2mm |
WERA.05118112001 | hex socket | HEX 2.5mm |
WERA.05118114001 | hex socket | HEX 3mm |
WERA.05118116001 | hex socket | HEX 3.2mm |
WERA.05118118001 | hex socket | HEX 3.5mm |
WERA.05118120001 | hex socket | HEX 4mm |
WERA.05118122001 | hex socket | HEX 4.5mm |
WERA.05118124001 | hex socket | HEX 5mm |
WERA.05118126001 | hex socket | HEX 5.5mm |
WERA.05118128001 | hex socket | HEX 3/32″ |
WERA.05118130001 | hex socket | HEX 7/64″ |
WERA.05118132001 | hex socket | HEX 1/8″ |
WERA.05118134001 | hex socket | HEX 9/64″ |
WERA.05118135001 | hex socket | HEX 3/16″ |
WERA.05118136001 | hex socket | HEX 5/32″ |
WERA.05118137001 | hex socket | HEX 7/32″ |