Varistors are used in a wide range of applications, from industrial equipment to consumer goods. To ensure durability of the target product, while at the same time reducing the cost of the components, manufacturers often look for highly standardised, and therefore cheaper, solutions. Joyin varistors exhibit all these features.
The design of the JVR series of varistors is based on sintered ceramic metal-oxide materials (this type of varistor is known as the MOV). The components are enclosed in plastic, with terminals for through-hole mounting (THT). They offer the following choice of terminal pitch: 5 mm, 7.5 mm, or 10 mm. Additionally, the varistors exhibit pulse current between 250 A and 10 kA and can withstand voltage of up to 620 V. Their maximum power rating ranges from 10 mW to 1 W.
Most of the presented components can be ordered directly from our warehouses, which means we will dispatch the products to you as soon as possible.
Specification | |
---|---|
Type of varistor | metal-oxide |
Max. current 8/20 µs* | 100 A to 10 kA |
Mounting | THT |
* depending on the model