The EXTREM series of extension power cords and power splitters (extension blocks) by Kel is designed for use in the most demanding conditions. Thanks to their IP54-rated design, they are immune to water jets (from any direction) and contaminants such as sand, dust or dirt. In addition, their resistance to mechanical damage, impact and compression is a guarantee of reliability and durability. Products from the EXTREM series are applied wherever robustness and reliability are required – in industry, on construction sites and ships, as well as in manufacturing plants, warehouses and other workplaces, as well as households (e.g. during garden work).
TME offers two groups of EXTREM products: extension power cords and splitters. The former are equipped with a CEE 7/7 (E/F) plug and three CEE 7/5 (E) sockets. They operate at a rated voltage of 250 V AC and a maximum current of 16 A. All the products offer IP54 ingress protection rating and come in different colour variants.
Another product in the EXTREM series is the power splitter. The splitters are designed in a similar way to the power cords described above (CEE plugs and sockets, IP54-rated body, 250 V AC and 16 A current rating). Extension blocks from the EXTREM series are available with two types of insulation: PUR (compliant with the H07BQ standard) and rubber (H05RR standard). Moreover, they come in two conductor cross-sections: 1.5 mm2 and 2.5 mm2. Thanks to the availability of different colour variants and a choice of lengths (5/10/15/20/25/30/40/50 metres), the Kel product range covers a wide range of applications.
Parameters | |
---|---|
Type* | extension cord or block |
Version | with earth connection |
No. of sockets | 3 |
Cable insulation material | rubber or PUR |
IP rating | IP54 |
Insulation colour* | black or blue |
No. of conductors | 3 |
Conductor cross-section* | 1.5 mm2 or 2.5 mm2 |
Cable length* | 5…50 m |
Max. operating current | 16 A |
Rated voltage | 250 V |
Connector colour* | black, red, blue |
* depending on the model