2024-04-08

Back to List
RF-C37N0-URP-AR
SMD LED: KPBA-2006SURKZGKC

Kingbright, a well-respected brand with a long-standing presence in the market, has launched the KPBA-2006 series of products, which includes dual-colour, side-looking LEDs housed in SMD packages (designed for surface mounting). These components offer a small size (0.65 x 0.65 x 0.25 mm) and are an attractive option, especially for designers seeking solutions to implement classic light indicators in mobile and compact devices.

A single SMD package accommodates two LED structures made of AlGaInP (a compound of aluminium, gallium, indium and phosphorus) or InGaN (indium gallium nitride), combined into a dual-colour light-emitting diode. Available in 4 colour combinations: green-yellow, red-yellow, red-green and red-blue, these LEDs boast low power consumption (20 mA) and a wide viewing angle (140°). Their leads are tin-plated, thanks to which they can be mounted on a PCB with ease. In addition, the LEDs are Electronic Industries Alliance (EIA) compliant and therefore suitable for a wide range of professional applications.

The KPBA-2006 series has been designed with illumination and status indication applications in mind. Thanks to their typical performance and small size, these products will surely meet the requirements of a multitude of projects. Kingbright LEDs can be used in consumer appliances (including smart and IoT solutions), mobile devices, as well as in medical devices.

New displays from Powertip
 
Specification
Type of diode: LED
Mounting: SMD
LED colour*: red/[blue or green or yellow]
Wavelength λd*: 468…630 nm
Luminosity*: 8...450 mcd
Dimensions: 2 x 0.6 x 1.05 mm
Front: flat
LED lens: transparent
Viewing angle: 140°
LED current: 20 mA
Operating voltage*: 1.95...4.1 V DC
LED version: dual-colour, side-looking
Power: 75...82 mW
Operating temperature: -40...85°C

* depending on the model

Product overview

Symbol Colour Luminosity LVmin (20 mA)
[mcd]
Luminosity LVtyp (20 mA)
[mcd]
KPBA-2006SYKCGKC green/yellow 40 / 8 100 / 40
KPBA-2006SURKSYKC red/yellow 60 / 40 240 / 100
KPBA-2006SURKCGKC red/green 60 / 8 240 / 40
KPBA-2006SURKZGKC red/green 60 / 100 240 / 450
KPBA-2006SURKVBA1C red/blue 60 / 20 240 / 90

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094