2023-02-20

Back to List

Knitter-Switch is a renowned, Germany-based manufacturer of a wide range of electromechanical switches, coded switches, encoders and related products. A large number of solutions provided by this supplier is available at TME. Today, we would like to draw your attention to the DPWL series of pushbutton switches.

The products from the DPWL series are characterised by their small size (17.5 x 16.5 x 16.7mm or 17.5 x 17.5 x 13.7 mm) and a selection of square and round shapes. The components offer red, blue, green or yellow spot LED illumination. The gold-plated switch contacts feature a SPST-NO configuration. The body is mechanically mounted, i.e. screwed into a panel opening (13.6 mm in diameter).

A remarkable feature of the DPWL series products is their IP67 rating, which guarantees full protection against dust and also against short-term immersion in water (as well as precipitation). This, combined with a wide range of permissible operating temperatures (from -30°C to 85°C) makes it possible to use Knitter-Switch products in environments where they will be exposed to adverse environmental conditions.

The DPWL series of pushbutton switches can be applied as basic components in the industrial equipment, but also in electronic projects and products. Their electrical performance perfectly matches the requirements for buttons used in typical control panels.

DPWL series switches

 

Parameters
Switch type pushbutton
Switch shape* square or round, convex
Mounting screw-in
Mounting hole dimensions Ø13.6 mm
Panel thickness 1.5...4 mm
Button shape* round or square
Body colour* black or silver
Button colour* black, red, blue or green
Illumination colour* green, red, blue or yellow
No. of positions 2
No. of stable positions 1
Contact configuration SPST-NO
AC contact load @R* 0.4 A / 32 V or 0.5 A / 48 V
DC contact load @R* 0.1…0.2 A / 50 V
IP rating IP67
Illumination LED

* depending on the model

 

Symbol Button shape Body colour Button colour Illumination colour
DPWL1AG-KG round black green green
DPWL1CG-BB round black blue blue
DPWL1CG-KG round black black green
DPWL1CG-KR round black black red
DPWL1CG-KY round black black yellow
DPWL1CG-RG round black red green
DPWL1CG-RR round black red red
DPWL1CGD1A-GR square silver green red
DPWL1CGD1A-KR square silver black red
DPWL1CGD1A-RG square silver red green
DPWL1CGD2D-GR round silver green red
DPWL1CGD2D-RG round silver red green

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094