We are introducing new products to our portfolio: highly reliable switches from the well-known German company Knitter-Switch. In addition to their durability, the brand's products are crafted with an attention to detail and have very good technical parameters that meet the requirements of many applications. Below is a breakdown of Knitter-Switch products by type.
Toggle switches
Toggle switches are commonly used in industry, transportation, and other applications requiring mechanically and electrically durable on/off switches. They are available in several versions: they have 1, 2, or 3 stable positions, 2.54 mm, 4.3 mm, and 5.08 mm pitch, and they are designed for PCB mounting or panel mounting (clamping nut). Gold-plated or silver-plated (depending on the model) contacts ensure minimum connection resistance. We offer high current switches (6A at 6V) with high ingress protection rating (IP67) and a wide range of operating temperatures (from -45°C to 140°C).
Features: | |
---|---|
Switch type: | Toggle switches |
Stable positions*: | 1, 2, 3 |
Number of positions*: | 2, 3 |
Backlight: | N/A |
Mounting*: | SMD, THT, screwed on |
IP rating*: | IP67 (only selected models) |
Pitch*: | 2.54 mm, 4.3 mm, 5.08 mm |
DC contact load*: | up to 6 A/6 V |
* Depending on the model
Micro TACT switches
Micro TACT switches are commonly used in household appliances or control panels – they are characterised by their long life, small size, and unambiguous, tactile "click" that reassures the operator that the connection has been made. The advantages of TACT microswitches by Knitter-Switch also include high current tolerance, keys of various shapes, availability in THT and SMD variants, and 1.5 mm to 6.5 mm pitch.
Features: | |
---|---|
Switch type: | TACT |
Stable switches: | 1 |
Number of positions: | 2 |
Backlight: | N/A |
Mounting*: | THT or SMD |
IP rating*: | IP67 (only selected models) |
Pitch[mm]*: | 1.5, 3.7, 4, 4.2, 4.4, 4.5, 5, 5.08, 6.5 |
DC contact load*: | from 0.01 A/5 V to 0.05 A/42 V DC |
* Depending on the model
Micro SNAP action switches
The SNAP ACTION microswitches from Knitter-Switch are made from insulating materials to ensure safe use - which is important, as their maximum switching current is 0.5 A at 30 V AC. The products have long service life (up to 300 000 cycles) and SPDT contact configuration. Toggle switches / SNAP switches are widely used in automation, as switches/limit switches, open/close detection sensors, and in control panels.
Features: | |
---|---|
Switch type: | SNAP/Toggle switch |
Stable positions: | 1 |
Number of positions: | 2 |
Backlight: | N/A |
Mounting: | THT |
Pitch: | 2.5 mm |
AC contact load: | 0.5 A/30 V |
*Depending on the model
Slide switches
Slide switches are primarily known from many everyday devices, where they serve as switches. Their simple design and small size make them ideal for use primarily in compact equipment, such as battery-powered devices. Knitter-Switch slide switches deserve special attention. Their slider is sealed with a rubber cap, making them IP67 rated. The complete product range includes slider switches with 2 to 6 outputs, including high current switches (5 A at 28 V DC) and micro switches (2 mm pitch).
Features: | |
---|---|
Switch type: | Slide switch |
Stable positions*: | 2, 3, 4, 5, 6 |
Number of positions*: | 2, 3, 4, 5, 6 |
Backlight: | N/A |
Mounting*: | THT, screwed on |
IP rating*: | IP67 (selected models only) |
Pitch [mm]*: | 2, 2.5, 2.54, 3, 3.2, 4, 4.7, 5.08 |
DC output load*: | from 0.1 A/12 V to 5 A/28 V DC |
* Depending on the model
Push buttons
Pushbutton switches in TME's offer are available in two groups: switches installed in enclosures and in the panel opening. The latter have been designed primarily for industrial applications, e.g. control boxes: they have solid housings, keys in various dimensions (from 6.1 mm to 13.6 mm) - they are IP67 rated (dust and waterproof) and designed to last half a million cycles (selected models). The catalogue includes monostable and bistable switches.
Features: | |
---|---|
Switch type: | Pushbutton switch |
Stable positions*: | 1 or 2 |
Number of positions: | 2 |
Backlight*: | no, red, blue, green, yellow |
Mounting*: | screw mounting, THT, SMD |
IP rating*: | IP67 (selected models only) |
Pitch[mm]*: | 2.54, 4, 4.3, 4.5, 5.08, 6 |
DC contact load*: | from 0.02 A/24 V to 6 A/6 V |
* Depending on the model
DIP-SWITCH
DIP-SWITCH switches are installed on PCBs (through-hole or surface mounting) similar to integrated circuits. They combine 8 bistable switches in a single package. They are typically used in automation controllers and other devices that require pre-setting - and are used to indicate the desired function or operating parameter of a circuit. They are not designed for frequent use. However, these Knitter-Switch switches have high thermal resistance (for selected models: -40°C to -105°C) and their contact rating is 24 V or 50 V DC.
Features: | |
---|---|
Switch type: | DIP-SWITCH |
Stable positions: | 2 |
Number of positions: | 2 |
Backlight: | N/A |
Mounting: | SMD, THT |
Pitch: | 2.54 mm |
DC contact load*: | 0.025 A/24 V or 0.1 A/50 V |
*Depending on the model
Vandal-resistant
Vandal resistant switches are installed in lifts, ticket machines, and other public utility devices - thanks to their high resistance they meet the requirements of many industrial applications. The Knitter-Switch range includes aluminium and stainless steel models, with one or two stable positions, IP67 or IP68 rating, and a contact load of up to 3 A at 28 V DC (selected models). The PBP22ANM-R-RGB-150 switch, which features RGB LED backlighting, is designed to last up to 50 million cycles and thus deserves special attention.
Features: | |
---|---|
Switch type: | push button |
Stable position*: | 1 or 2 |
Number of positions*: | 2 |
Hole diameter*: | 16 mm, 19 mm, 20.7 mm, 22 mm, 25 mm |
Backlight*: | no, white, blue, green, RGB |
IP rating*: | IP67 or IP68 |
Mechanical impact resistance*: | IK10 (selected models only) |
AC contact load*: | 1 A/24 V or 3 A/250 V |
*Depending on the model
Rotary switches
Rotary switches are ideal as physical interface elements. In TME catalogue you can find both 2-position and 10-position Knitter-Switch switches. They are equipped with outputs with a pitch of 2.5 mm (THT mounting) or 2.54 mm (SMT mounting).
Features: | |
---|---|
Switch type: | rotary switch |
Stable positions*: | 2 or 10 |
All positions*: | 2 or 10 |
Backlight*: | N/A |
Mounting*: | THT or SMD |
Pitch*: | 2.5 mm or 2.54 mm |
DC contact load*: | 0.05 A/12 V or 0.1 A/16 V |
*Depending on the model
Rotary coded switches
The last group of products from Knitter Switch are rotary coded switches that perform a function similar to DIP Switches, i.e. setting parameters - usually in microprocessor or microcontroller systems. We offer decimal and hexadecimal switches, i.e. with 10 or 16 stable positions - in SMD and THT variants, resistant to high temperatures and enclosed in cases with a base area of 10 mm by 10 mm.
Features: | |
---|---|
Switch type: | Rotary coded switch |
Stable positions*: | 10 or 16 |
Number of positions*: | 10 lor 16 |
Backlight*: | N/A |
Mounting*: | SMD or THT |
Pitch*: | 2.54 mm |
DC contact load*: | from 0.03 A/15 V to 0.2 A/42 V DC |
* Depending on the model