2022-05-03

Back to List

KRADEX is a Polish manufacturer of plastic enclosures that began operations in 1985. The company primarily manufactures mechanical components used in electronics, automation, electrical installations and related fields. In the TME catalogue, you can find literally hundreds of items from that supplier, and this range has just been extended to include new sizes of ZP series universal enclosures. These high-quality products are now available in five sizes (for details, see the table at the bottom of the page).

The new products from the ZP series are offered with two protection ratings: IP65 and IP67. Our customers can choose between enclosures made of two materials: ABS or polycarbonate. In the case of the latter, you can also choose one of two lid versions: transparent or light grey. A transparent lid allows for the installation of signalling elements as well as optical sensors or systems controlled by infrared beams.

All enclosures feature brass bushings installed to facilitate closing. This significantly improves the durability of the lid-body connection by reducing thread wear. In addition, some enclosures are equipped with a bracket for quick wall mounting.

New enclosures from the ZP series
 
 
Characteristics
Enclosure type: universal
IP rating*: IP65 or IP67
Enclosure material*: ABS or polycarbonate
Enclosure colour: light grey
Lid colour* light grey or transparent
Versions*: with mounting bracket
Supplementary kit contents *: seal

* depending on the model

Overview of products:

Symbol Transparent lid Wall mounting Length
[mm]
Width
[mm]
Depth
[mm]
ZP906040SUJ-TM-ABS - yes 90 60 40
ZP906040SUJ-TM-PC - yes 90 60 40
ZP906040SUJP-TM-PC yes yes 90 60 40
ZP906040UJHABS - yes 90 60 40
ZP906040UJHPC - yes 90 60 40
ZP906040UJPHABS-PC yes yes 90 60 40
ZP906040UJPHPC - yes 90 60 40
ZP909045UJH-TM-ABS - yes 90 90 45
ZP909045UJH-TM-PC yes yes 90 90 45
ZP909060JH-TM-ABS yes - 90 90 60
ZP909060JH-TM-PC - - 90 90 60
ZP909060JPH-TM-PC - - 90 90 60
ZP909060UJH-TM-ABS - yes 90 90 60
ZP909060UJH-TM-PC - yes 90 90 60
ZP909060UJPH-TM-PC yes yes 90 90 60
ZP909075JH-TM-ABS - - 90 90 75
ZP909075JH-TM-PC - - 90 90 75
ZP909075JPH-TM-PC yes - 90 90 75
ZP1608060JH-TM-ABS - - 160 80 60
ZP1608060JH-TM-PC - - 160 80 60
ZP1608060JPH-TM-PC yes - 160 80 60

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094