PWM-40 is a series of 40W LED drivers. The products are manufactured by Mean Well, a supplier which is known for its reliable, high-quality solutions. In this case, the manufacturer guarantees a typical service life of 50000h.

The drivers feature a PWM signal at the output, which is a unique property in the case of such devices. It reaches a frequency of 1.47kHz. This makes it possible to precisely control the intensity and colour temperature of the powered LEDs. The duty cycle can be controlled in 3 ways: using a: 0-10 VDC voltage signal, a 10V DC PWM signal or resistance. Furthermore, the drivers provide the PFC, or Power Factor Correction.
An additional advantage of the PWM-40 series products it their IP67 rated enclosure. Thanks to it, you can use the drivers in high humidity. Other advantages include very low no-load power consumption (stand-by), which is below 0.5W. The PWM-40 series is a perfect solution for powering architectural and decorative lighting systems, as well as interior illumination, when combined with LED strips.
Parameters | |
---|---|
Type of power supply: | switched-mode |
No. of outputs: | 1 |
Output voltage*: | 12, 24, 36 or 48VDC |
Output current*: | from 0.84A to 3.34A |
Power supply voltage: | 90…305V AC, 127…431V DC |
Power rating: | 40W |
IP rating: | IP67 |
Efficiency: | up to 90% |
Operating temperature: | -40...85°C |
No-load power consumption: | <0.5W |
Weight: | 490g |
* depending on the model