We are delighted to inform you that the TME range has been yet again expanded to include products from LogiLink, a recognised supplier of computer accessories. The USB to Fast Ethernet adapter (UA0173A) is one of the latest additions to our catalogue.
At present, compact computers (particularly laptops) without an RJ45 connector (Ethernet port) have become increasingly popular. This results from the dynamic competition in the field of device miniaturisation, as well as from the now common availability of wireless (Wi-Fi) networks. However, in numerous applications, especially professional ones, users might need a wired LAN connection. An Ethernet connector is also necessary e.g. for remote control of lab equipment (power supply modules, oscilloscopes, etc.). In such situations, a LogiLink adapter becomes indispensable, as it fulfils two important functions. Firstly, it is automatically recognised by the most popular operating systems as a network adapter, and secondly, it can be used as a hub thanks to which other USB accessories can still be used after a connection is made.
The device presented here comes with three USB 3.0 type A ports.
Specification | |
---|---|
Accessory type | USB-Ethernet adapter |
Version | USB 3.0 |
Port | USB A and RJ45 |
USB plug | USB A |
* depending on the model