TME now offers a new generation of signal towers (signalling columns) by PATLITE. These products are some of the important safety devices that protect operators and third parties in machine parks, warehouses and other industrial areas. Proper organisation of the flow of people in these places, as well as signalling the machinery status minimises the risk of accidents and improves the comfort of work.
PATLITE's LR7 series devices feature a modular Twist and Lock design. It enables quick and easy configuration to suit the specific application. With an improved lens design and ultra-bright LEDs, the light is even and visible from further distances. The re-engineered, completely enclosed sound module offers high protection against water and dust ingress (IP65 rating), while producing loud, omni-directional sound (up to 90dB). The modules can be arranged freely in a vertical configuration, using the tower bases available from the TME catalogue. The bases come with a headcover, used to top the column and ensure that it is completely sealed. The base also features a connection for control signals.
Parameters | |
---|---|
Type of signaller*: | light, sound |
Power supply voltage: | 24V DC |
Operating temperature: | -20...50°C |
Signalling method*: | buzzer, constant light |
Light source*: | LED |
Sound level*: | 90dB (at 1m) |
IP rating: | IP65 |
* depending on the model
PATLITE- LR Series - How to Assemble the LR