2024-06-03

Back to List

Eaton Electric is a well-known supplier of high-quality electromechanical components and other products applied in industrial and power supply systems, etc. Our recommendation for this week is the LS-Titan series of limit switches, a diverse group of products designed with automated manufacturing, processing, storage, and distribution systems in mind.

The LS-Titan limit switches are used for safe and reliable position detection. They are available in different versions and configurations, with actuators designed as a lever with a roller, a pin plunger, or a plastic rod. Furthermore, the operating heads of the switches can be oriented in different directions, thanks to which it is easier to adapt them to any application. They feature two pairs of contacts: NO, NC (depending on the model), and optionally a PNP transistor output. Their contact rating reaches up to 6 A for mains voltage (240 V AC) and 10 A at 24 V DC. Thanks to that, they can be used for the direct control of actuators.

The limit switches described here boast a high IP (ingress protection) rating, i.e. IP66 or IP67. This means that they can be applied even in difficult conditions, in highly humid and heavily dusted environments. The LS-Titan limit switches are suitable for most industrial applications.

LS-Titan limit switches
 
Specification
Type of sensor limit switch
Manufacturer series LS-Titan
Kind of actuator Ø8.2 mm pin plunger
Output configuration* NOx2, NCx2, NO+NC, PNP
AC contact rating @R 6 A / 240 V AC
DC contact rating @R 10 A / 24 V DC
Max. contact current* 4 A or 6 A
Switched voltage up to 220 V DC, up to 400 V AC
Connection* M20, screw terminals
IP rating IP66
Number of mounting holes 2
Mounting holes pitch 20...22 mm
Operating temperature -25...70°C
Body material plastic
Switches features* slow-action contacts, actuation adjustment

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094