Recently, TME's offer has been expanded to include aM and gG industrial fuses from the Mersen brand. An example model from this offer is the Y215646 cylindrical fuse.
The Y215646 fuse is a model in the 22x58mm format. It is a ceramic insert with a gG characteristic – typically used for cable protection, motors, and low-voltage networks. Fuse links are also used to protect electrical devices and installations from the dynamic effects of large short-circuit currents.
The presented product features a rated current of 63A and is intended for voltages up to 690V AC.
Characteristics | |
---|---|
Type of fuse | link |
Fuse characteristic | gG |
Rated current | 63A |
Type of fuse | ceramic, cylindrical, industrial |
Rated voltage | 690V AC |
Fuse size | 22x58mm |