2022-08-01

Back to List

The range of products available from TME now includes a series of industrial RJ45 connectors by Harting. The main advantage of these connectors is that they can be mounted on a cable without the use of specialist tools, which significantly reduces installation time. The connectors are characterised by their durable construction - their bodies are made from zinc casting. As a result, they also offer a wide thermal tolerance (from -40°C to 85°C).

In addition, the connectors are fitted with a system of blades that cut the excess cable when crimping the connector. At this point, it is worth noting that the plugs are suitable for a wide range of cable diameters, from 4.5mm to 9mm, with both stranded and solid wire conductors. The products are available in versions with 4 pins (ProfiNet) and 8 pins (10G), made in accordance with the Ethernet Cat 5 and Cat 6a standards (depending on the model) – in addition, all products presented here are compatible with the PoE technology (Power over Ethernet). Two cable routing options are available: straight and at 90° angle, which further facilitates installation in industrial environments. Thanks to the metal housing, the plugs are fully shielded, which additionally protects data transmission against electromagnetic interference.

Industrial RJ45 connectors
 
Parameters
Connector: plug
Type of connector: RJ45
No. of pins: 4
Ethernet category*: Cat 5 or 6a
Connector version: shielded
Operating temperature: -40...85°C
Pin configuration*: 8p4c or 8p8c
Cable diameter: 4.5...9mm
Mechanical mounting: cable-mounted
Electrical mounting: toolless, IDC
Connector application: solid wire, strand
Spatial orientation*: straight or angled connector
Core diameter: from 0.8mm to 1.6mm
Cable size: 26AWG...22AWG

* depending on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094