2022-10-31

Back to List

Although Microchip is mainly associated with PIC microcontrollers, the supplier’s portfolio also includes a wide range of other products. Following the acquisition of the Microsemi brand, Microchip began manufacturing silicon carbide technology components (SiC) and is continuously developing its manufacturing methods.

The SiC transistors manufactured by Microchip are available in the TME catalogue. These are unipolar components, fitted with an N-channel. Thanks to the use of silicon carbide, they exhibit improved performance and achieve higher operating temperatures compared to the standard silicon (Si) technology. They also boast lower power losses. This makes it possible to design devices of smaller size and low weight while at the same time reducing power conversion losses.

The TME catalogue includes discrete components operating with currents up to 99A and voltages up to 3.3kV and designed for surface mounting (SMD) or through-hole mounting (THT). You will also find modules equipped with screw terminals. The transistors can be used in all types of power supplies, railway industry, renewable energy conversion or industrial inverters, among others.

SiC transistors from Microchip
 
Parameters:
Transistor type N-MOSFET
Technology SiC
Polarisation unipolar
Drain-source voltage* 700V, 1.2kV, 1.7kV or 3.3kV
Drain current* 5…99A
Pulsed drain current* 12…350A
Power dissipation* 68…500W
Package* D3PAK, SOT227B, TO247-3, TO247-4
Drain-source on-state resistance* 19…940mΩ
Gate charge 18…232nC
Mounting* THT, SMD or screw terminals
Chanel type enchanced

* depending on the model

Symbol Mounting Package Drain-source voltage
[V]
Power dissipation
[W]
MSC025SMA120J screw terminals SOT227B 1200 278
MSC080SMA120J screw terminals SOT227B 1200 200
MSC015SMA070S SMD D3PAK 700 370
MSC025SMA120S SMD D3PAK 1200 370
MSC035SMA070S SMD D3PAK 700 206
MSC040SMA120S SMD D3PAK 1200 303
MSC060SMA070S SMD D3PAK 700 130
MSC080SMA120S SMD D3PAK 1200 182
MSC090SMA070S SMD D3PAK 700 91
MSC180SMA120S SMD D3PAK 1200 125
MSC360SMA120S SMD D3PAK 1200 71
MSC015SMA070B THT TO247-3 700 400
MSC025SMA120B THT TO247-3 1200 500
MSC040SMA120B THT TO247-3 1200 323
MSC060SMA070B THT TO247-3 700 143
MSC080SMA120B THT TO247-3 1200 200
MSC090SMA070B THT TO247-3 700 90
MSC180SMA120B THT TO247-3 1200 127
MSC750SMA170B THT TO247-3 1200 68
MSC015SMA070B4 THT TO247-4 700 455
MSC025SMA120B4 THT TO247-4 1200 500
MSC035SMA070B4 THT TO247-4 700 283
MSC040SMA120B4 THT TO247-4 1200 323
MSC060SMA070B4 THT TO247-4 700 143
MSC080SMA120B4 THT TO247-4 1200 200
MSC080SMA330B4 THT TO247-4 3300 381

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094