TME's offer has been enriched with new programmable logic controllers from CROUZET. They belong to the Millenium Slim series, which takes its name from its slim, compact 17.5 mm wide housing (module sits on a DIN rail or is mounted on panel (flat panel mounting)).

CROUZET-88983903
This unprecedented solution has been developed to save space in the switchboard and can successfully replace the standard logic controllers already available on the market. Millenium Slim series devices have 8 configurable inputs/outputs. Two versions, supplied with 24 V DC or 110 -240 V AC, are available. The electrical connection is made using screw terminals. The products have an IP20 rating, but can operate in environments with high humidity (up to 95% provided there is no condensation), in temperatures ranging from -20°C to 40°C. They also meet the requirements of standards for mechanical resistance to shock and vibration (IEC/EN 60068).
The Millenium Slim devices provide convenient parameter setting via Bluetooth interface using the free CrouzetSoft software. They can be quickly programmed using both PC and smartphone. The applications make it easy to adapt the relay to the requirements of a particular application - they also include a number of sample configurations that will make the parameter setting easy.
Features | |
---|---|
Module type: | Programmable logic controller |
Number of inputs: | 4 |
Number of outputs: | 4 |
Mounting: | DIN |
Supply voltage: * | 24 V DC or 110...240 V AC |
Operating temperature: | -20…40°C |
IP rating: | IP20 |
Output type: | Relay |
Input type: | Digital |
Programming method: | Bluetooth |
Additional functions: | Crouzet Virtual Display mobile application |
* Depending on the model
For more details see the attached video and documentation available on the product page.