2023-08-21

Back to List

Today, we would like to draw your attention to the extensive range of photoresistors supplied by NTE, which are available directly from our stock.

These low-cost and popular light sensors, although popularly referred to as photoresistors, are in fact semiconductor components, in which the operating part is a thin layer of photoconductive material. Their conductivity increases with the number of photons incident on the surface. In practice, this means that when no light falls on the component, its resistance is very high (which is why sometimes it is called dark resistance) and decreases as the intensity of light increases. The acronym that is used to refer to those elements, LDR, stands for LDR - light dependent resistor.

Sensors that belong to this group are characterised by a short response time, high sensitivity and performance. Moreover, their mode of operation makes them suitable for a variety of electronic circuits, in which they can be replaced by simple resistors or potentiometers at the stage of prototyping and testing.

The products presented here are available in epoxy resin-encapsulated THT versions and come in diameters ranging from 5 mm to 20 mm. Their rated power ranges from 90 mW to 500 mW (depending on the model), which translates into a great number of applications. The components are used in security and control systems, industrial detectors, lamp controllers, and even automatic lighting controls, lux meters and related devices. It should also be noted that the photoresistors supplied by NTE can operate at voltages as high as 500 V DC.

LDR photoresistors
 
Parameters
Type of optical component: photoresistor
Power*: 90…500 mW
Wavelength at peak sensitivity*: 540 nm or 560 nm
Response time (decrease): 30 ms
Response time (increase)*: 20 ms or 30 ms
Mounting method: THT
LED diameter*: 5 mm, 12 mm or 20 mm
Operating temperature: -30...70°C
Max. voltage: 150 V, 200 V or 500 V DC

* depending on the model

Product overview

Symbol Power
[mW]
Diameter
[mm]
Max. voltage
[V DC]
Response time (increase)
[ms]
02-LDR2 90 5 150 30
02-LDR1 100 5 150 20
02-LDR3 100 5 150 20
02-LDR4 100 5 150 20
02-LDR12 200 12 200 30
02-LDR13 200 12 200 30
02-LDR14 200 12 200 30
02-LDR15 200 12 200 30
02-LDR20 500 20 500 30
02-LDR21 500 20 500 30
02-LDR22 500 20 500 30
02-LDR23 500 20 500 30

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094