2024-01-02

Back to List

Omron has recently added the new D2FC series to its range of miniature SNAP ACTION microswitches. You can purchase these new products straight from TME’s stock.

The D2FC series comprises three microswitches: D2FC-7, D2FC-F-7N-20M and D2FC-F-7N-60M. They are a perfect example of mechanical components for applications requiring high durability, a clear ‘click’ sound, and tactile feedback to let the user know that the switch has been activated.

These three products differ when it comes to operating force (0.59 N or 1 N) and mechanical durability, which can go as high as up to 60 million cycles. They have a standard SPST-NO contact configuration and leads for PCB mounting (THT). In addition to their high durability, they are characterised by small body dimensions (12.8x5.8x6.5 mm).

The D2FC series microswitches are intended for various types of DC circuits, mainly including control and intermediate ones (DC contacts rating up to 1 mA at 6 V). They are often used in pointing and peripheral devices such as computer mice, joysticks, gaming controllers, remote controls, walkie-talkies etc. Switches with lower operating force can be applied in devices where responsiveness and high mechanical durability are of key importance. Those with higher operating force are mostly used in circuits where the user needs to feel a clear reaction to pressing the switch, e.g. through protective gloves, as is the case with industrial controllers.

D2FC series of switches
 
Specification:
Type of switch SNAP ACTION microswitch
Manufacturer series D2FC
Operating force* 0.59 N or 1 N
DC contact rating @R 0.001 A / 6 V DC
Number of positions 2
Number of stable positions 1
Contact configuration SPST-NO
Contact material silver
Max. contact resistance 100 mΩ
IP rating IP40
Leads for PCB
Mounting method PCB (THT)
Terminal pitch 5.08 mm
Body dimensions 12.8x5.8x6.5 mm
Mechanical durability* 5…60 million cycles
Operating temperature -25...65°C
Min. insulation resistance 0.1 GΩ

* depending on the model

Symbol Operating force
[N]
Mechanical durability
[cycles]
D2FC-7 1 5 000 000
D2FC-F-7N-20M 0.59 20 000 000
D2FC-F-7N-60M 0.59 60 000 000

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094