2022-06-27

Back to List

TME currently offers many ONPOW products. Onpow is a leading manufacturer of high-quality switches that can be used in many applications.

LAS1-AGQ-11Y_21_A
Key switch: LAS1-AGQ-11Y/21/A

One such versatile product with a wide range of applications is the black LAS1-AGQ-11Y/21/A two-position switch. The switch has two stable positions – in each of them, the key can be removed. The product is characterized by high durability; the manufacturer ensures a service life of approx. 50000 electrical cycles and 200 000 mechanical cycles. High contact load values for DC and AC currents allow the use of the switch in various types of circuits, including power supply circuits. Thanks to IP40 rating (indicating high dust resistance), the stainless steel body, body and the wide operating temperature range, it is possible to install and correctly operate the devices in industrial installations, building automation systems, security circuits, etc.

Further advantages, allowing the switch to be mounted in hard-to-reach places, are the switch's small diameter and easy installation using solder leads or S04-11 contact block. The LAS1-AGQ-11/21/A pushbutton switch is excellent for most circuits requiring limited access to switching points.

 
 
ONPOW pushbutton switch
 
 
Features
Switch type: key switch
Number of positions: 2
Key shape: flat
AC contact load: 0.5A for 220V AC
DC contact load: 0.1A for 110V DC
Mechanical rotation angle: 90°
Electrical life: 50000 cycles
Mechanical life: 200000 cycles
Leads: for soldering
Max. contact resistance: 50mΩ
Operating temperature: -25...55°C
IP rating: IP40

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094