![](/media/image/3f/3e/250x188x9343c26ec514a62760fc48ee67ce.png.pagespeed.ic.n17R1-larp.png)
Optifuse is a leading manufacturer of a wide range of products that protect against overloads and surges. Their offerings include categories such as high-current, automotive, miniature, and thermal fuses.
Worth noting is the TSD series, now available from TME’s stock. These are time-delay glass fuses with dimensions of 5x20mm (cylindrical). They feature a rated current range of 0.1A to 20A and are designed for use with voltages up to 250V AC (typical for mains circuits). Their interrupting capacity is 35A / 250V AC.
Thanks to their specifications, OptiFuse’s TSD glass fuses are ideal for protecting power supplies and electronic equipment.
Characteristics | |
---|---|
Fuse type | cartridge |
Fuse characteristic | time-delay |
Interrupting capacity | 35A / 250V AC |
Rated current* | 0.1…20A |
Rated voltage | 250V AC |
Fuse type | glass |
Fuse size | 5x20mm |
Contact material | brass |
Package type | bulk |
Contact plating | nickel |
* depending on the model