2022-06-14

Back to List

At TME, you can now order new products from American company OptiFuse. This brand is a fast growing manufacturer of electronic, automotive, industrial, thermal, fuse, PTC and SMD fuses, as well as fuse holders and sockets. All OptiFuse products are RoHS and REACH compliant, lead-free, and many of them hold safety certifications such as VDE (German Verband der Elektrotechnik institute), Semko and UL, among others.

The cylindrical fuses, available from TME, are worth special attention. This range includes the fuse series with sizes ranging from 5x20mm to 6.85x32.4mm in fast-acting (FCD and FSA series) and time-lag (TSC, TSA series) versions. They are glass and ceramic components fitted with brass or copper contacts (tin- or nickel-plated to ensure resistance to corrosive agents). The available fuses are designed for voltages from 32V to 250V AC and current ratings from 100mA to 30A.

 

New fuses by OptiFuse
 
 
Parameters:
Type of fuse fuse
Fuse characteristics fast-acting or time-lag
Kind of fuse ceramic or glass
Rated current from 100mA to 30A
Breaking capacity from 35A to 10kA
Rated volatage 32V to 250V AC
Fuse size 5x20mm, 6.3x32mm or 6.85x32,4mm
Contact material copper or nickel
Packaging type in bulk, box, reel or tape
Contact plating tin- or nickel-plated

 IMPORTANT! Parameters depend on the selected model.

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094