2022-04-18

Back to List
OPD-S5620G-BW
OPD-S5620G-BW LED display

The TME catalogue includes a wide range of optoelectronic components. These include high-quality LCD displays and some basic components: LEDs and 7-segment LED displays. One of the leading suppliers of the latter is the OPTO plus brand.

Single digit seven segment LED displays from OPTO Plus come in variants with a digit height of 14.2 mm (0.56"). The advantage of these products is the reduced power demand. In addition, they are characterised by the even illumination of each segment. You can choose from the most popular wavelengths (from 525 nm to 644 nm - listed in the table below). The front of the display is black, , so it can easily be hidden behind a translucent panel.

The components have leads for through-hole mounting (THT) and are available in both common anode and common cathode versions.

 

LED displays
 
 
Features
Display type: LED
LED type: 7-segment
Digit height: 14.2mm (0.56")
Number of digits: 1
Mounting: THT
Wavelength λd*: 525…644nm
Brightness*: 8...160mcd
Common electrode*: anode or cathode
Dimensions: 19x12.6x8mm

* depending on the model

Product overview:

Symbol Colour Wavelength λd
[nm]
Brightness
[mcd]
Common electrode
OPD-S5620G-BW green 570 8 anode
OPD-S5620LA-BW amber 606 60 anode
OPD-S5620LE-BW red 625 60 anode
OPD-S5620LR-BW red 639 35 anode
OPD-S5620SR-BW red 644 15 anode
OPD-S5620UPG-BW green 525 160 anode
OPD-S5621G-BW green 570 8 cathode
OPD-S5621LE-BW red 625 60 cathode
OPD-S5621LR-BW red 639 35 cathode
OPD-S5621LY-BW yellow 590 60 cathode
OPD-S5621UPG-BW green 525 160 cathode
OPD-S5621YG-BW yellow-green 571 25 cathode

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094