Panduit's offer at TME has expanded to include cables with RJ45 connectors. These are the so-called patch cords, i.e., cables fitted withconnectors, ready for use in LAN installations and related industrial solutions.
Panduit is an American manufacturer that produces high quality cables complying with international standards of modern transmission technology. These are cables with Al \PET foil shielding (plastic coated with an aluminium layer, F / UTP standard); shielded with both Al \PET foil and tinned copper braid (S / FTP), as well as non-shielded products (U / UTP). The latter are used in places where the highest communication speed is not required, and external electromagnetic interference is negligible.
The new range includes Category 6 and 6a cables capable of operating at temperatures up to 60°C or 75°C. They can therefore be used to provide 10Gbit/s transmission rates even in harsh environments. The presented products come in many colour variants. Lengths are 0.5 m, 1 m, 2 m, 3 m, or 5 m - which will meet the needs of most common applications.
Panduit patch cords are available in two types (solid or stranded conductor) and two types of insulation: standard PVC and halogen-free LSZH. The conductors of all patch cords are made of pure copper with diameters 24/26/28 AWG. Panduit cables meet the UL 1863, E129886, and CSA (C22.2) standards.
Features: | |
---|---|
Lengths:*: | 0.5 m, 1 m, 2 m, 3 m, or 5 m |
Shielding*: | U/UTP, F/UTP, or S/FTP |
Ethernet*: | 6 or 6a |
Core structure*: | solid or stranded |
Insulation material*: | PVC or LSZH |
Cable diameter*: | 3.8…6.4mm |
* depending on the model