2024-08-13

Back to List

This week, we recommend Phoenix Contact switches that have recently been added to the TME product catalogue.

Ethernet switches are basic devices for data transmission via network protocols. They connect individual devices within a network and network segments. In contrast to routers, their functionality is limited to direct, local communication, which makes them practically irreplaceable in extended systems installed in, for example, industrial or office facilities. The Phoenix Contact products presented here are designed precisely for the development of such complex installations. They are suitable for handling transmissions between computers, PLCs, measuring instruments, IoT modules, and other components of automation systems for machinery, production processes or entire buildings.

The Phoenix Contact FL SWITCH is housed in a DIN rail-mounted enclosure (TH35) and comes with 5, 8 or 16 RJ45 ports. Selected models support gigabit (i.e. 1 Gbps) speed transmissions, while capabilities of other models are limited to 100 Mbps, which is, however, perfectly sufficient for data package exchange even in complex systems (e.g. for real-time production line monitoring). Similarly to all Phoenix Contact products, the distinguishing features of the switches presented in this text include high workmanship quality and reliability. Make sure to browse through the assortment and read detailed documentation included in our product catalogue.

Phoenix Contact switches
 
Specification
Type of module Ethernet switch
Kind of module unmanaged
Supply voltage* 9…48 V DC, 18…30 V AC
Number of ports* 5, 8 or 16
Mounting DIN rail-mounted
Type of connector RJ45
IP rating* IP20 or IP30
Data transfer rate* 10 Mbps, 100 Mbps, 1 Gbps
Width 22.5…50 mm
Operating temperature -10…60°C

* depending on the model

Product overview

Symbol Number of ports IP rating 10 Mbps 100 Mbps 1 Gbps
1085039 5 IP20  
1085243 8 IP30
1085254 5 IP30
1085255 16 IP20  
1085256 8 IP20  
2891001 5 IP20  
2891002 8 IP20  

 

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094