2023-10-02

Back to List

Rotary potentiometers are used in many various applications, from industrial devices to consumer goods. In order to ensure optimal operation of their devices, manufacturers often search for solutions which can be precisely adjusted to even the most demanding applications. In such cases, the PC-16 series of potentiometers by Piher comes in really handy.

The PC-16 potentiometers are constructed on the basis of carbon resistive track. They are enclosed in plastic housings, with leads for direct THT mounting on a PCB. TME offers horizontal and vertical variants, i.e. with leads that are parallel or perpendicular in relation to the PCB surface. Their pins are spaced at 5 mm. Moreover, potentiometers are available with shafts with a diameter of 4 mm, 6 mm or 6.25 mm, and with a minimum length of 11 mm as well as knurled surface, thanks to which a variety of standard knobs can be put on them steadily.

The PC-16 potentiometers are available in many variants, including: mono or stereo (two independent lines), 100 mW or 200 mW and max. operating voltage of up to 250 V DC. What’s more, they boast resistance from 100 Ω up to 2.5 MΩ and are available with linear or logarithmic tapers.

We deliver these products directly from our stock, so we can guarantee the fastest shipping possible.

Piher potentiometers from the PC-16 series
 
Features
Potentiometer series: PC-16
Type of potentiometer: rotary
Kind of potentiometer: single-turn
Resistance*: from 100 Ω up to 2.5 MΩ
Power*: 100 mW or 200 mW
Mounting method: THT
Shaft diameter*: 4 mm, 6 mm or 6.25 mm
Taper*: linear or logarithmic
Body material: plastic
Potentiometer properties*: mono or stereo
Track material: carbon
Shaft surface: knurled
Number of sections*: 1 or 2
Max. operating voltage*: 125 V or 250 V DC

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094