2024-10-15

Back to List

Pilkor is known for producing high-quality capacitors that meet the requirements of the most demanding applications. The film capacitors from this manufacturer perfectly address the needs of various types of electronic circuits.

Polypropylene Capacitor PCX2339D30104

The PCX/PCY series capacitors are made of metalized polypropylene film encased in a flame-resistant housing, ensuring durability and safety. They are used in many modern technologies. Their strength, stability, and resistance to harsh conditions make them an ideal choice for demanding applications. With a wide range of lead pitch options and availability in various forms, these capacitors are easy to install and use. Their low-inductance coil design ensures durability and safety, which are key benefits for industrial and consumer applications.

These capacitors allow for electromagnetic interference suppression. They are specially designed to meet the new requirements of the IEC/EN 60384-14 standard, which requires a pulse test with a peak voltage of 2.5kV (for type X2). In addition, they comply with the specifications described by the UL1414 and CSA-C22.2 standards.

 
 
Pilkor Film Capacitors
 
Characteristics
Capacitor type polypropylene
Capacitor type* X2, Y2
Capacitance* from 1nF to 2.2µF
Mounting THT
Tolerance* ±10% or ±20%
Lead pitch* 10…27.5mm
Operating temperature* -55...110°C
Max. operating voltage* 275…310V

* depends on the model

Credit Limit

Credit limit alert

Dear Customer, The value of the current order exceeds the maximum limit. To proceed, please contact our Sales Team at [email protected] or simply call us: 0755 8666 0094